Renesas 54FCT573CTDB

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
$ 11.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 54FCT573CTDB.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.36
$ 10.01
$ 10.01
Stock
152,569
193,460
193,460
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Latch
D-Type
D-Type
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
5.1 ns
11 ns
11 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-02-10
LTD Date2023-08-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns
Texas Instruments5962-9321801QRA
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ABT373J
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9223801MRA
Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Renesas 54FCT573CTDB provided by its distributors.

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
4.5V~5.5V D-Typelocking Latch 8ns CDIP-20 Latches ROHS
IC D-TYPE TRANSP SGL 8:8 20CDIP
NON-INV OCTAL TRANSPARENT LATCH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M