Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Instek SPS-1820

Laboratory power supply, 18 VDC, outputs: 1 (20 A), 360 W, 115-230 VAC, SPS-1820
$ 475.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek SPS-1820.

Farnell

Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-5.98%

Descriptions

Descriptions of Instek SPS-1820 provided by its distributors.

Laboratory power supply, 18 VDC, outputs: 1 (20 A), 360 W, 115-230 VAC, SPS-1820
POWER SUPPLY, 1 O/P, 20A, 18V, ADJ; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 18V; Output Current ; Available until stocks are exhausted Alternative available
Power Supply, Bench, Adj, 1O/P, 18V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:20A; Power Rating:360W; Plug Type:- Rohs Compliant: Yes |Gw Instek SPS-1820

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPS-1820.