Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Instek PSW 40-81

Instek PSW 40-81 DC Power Supply, Auto Range, Single Output, 40 V, 81 A, 1.08 kW, PSW-Series
$ 2,375.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 40-81.

TME

Datasheet8 pages4 years ago

Burklin Elektronik

Descriptions

Descriptions of Instek PSW 40-81 provided by its distributors.

Instek PSW 40-81 DC Power Supply, Auto Range, Single Output, 40 V, 81 A, 1.08 kW, PSW-Series
Programmable DC Power Supply (0-40V / 0-81A / 1080W)
BENCH POWER SUPPLY, PROG, 1CH, 40V, 81A;
2022-11-10 07:57:34.483000000;
Output Power kW = 1.08 / Output Voltage 1 Max. V = 40 / Outputs = 1 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 81 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 7 / Response Time ms = 50 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP