Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Instek LCR-1100

Instek LCR-1100 Handheld LCR Meter, 100 kHz, 100 Ohms, 1Vrms, 2.8" TFT Touch LCD, LCR-1000 Series
$ 581.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek LCR-1100.

TME

Datasheet2 pages1 year ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Instek LCR-1100 provided by its distributors.

Instek LCR-1100 Handheld LCR Meter, 100 kHz, 100 Ohms, 1Vrms, 2.8" TFT Touch LCD, LCR-1000 Series
Lcr Meter, Hand Held, 100 Khz, 1 Kh; |Gw Instek LCR-1100
LCR METER, HAND HELD, 100KHZ, ACCESSORY;
Measuring Functions = Impedance (Z) / Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = DC Resistance (DCR) / LCR Type = Handheld / Test Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 10 / Capacitance Max. uF = 50000 / Inductance Max. H = 1000 / Display Type = LCD / Display Type = Touchscreen / Interfaces = USB / Battery Type = Rechargeable

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP