Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Instek GSP-730

GW Instek GSP-730 Spectrum Analyzer Bandwidth 150KHZ TO 3GHZ
$ 925.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GSP-730.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages12 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+25.81%

Descriptions

Descriptions of Instek GSP-730 provided by its distributors.

GW Instek GSP-730 Spectrum Analyzer Bandwidth 150KHZ TO 3GHZ
SPECTRUM ANALYZER, BENCH, 150KHZ TO 3GHZ; Spectrum Analyzer Type: Bench; Product Range: -; Test Frequency Range: 150kHz to 3GHz; Sensitivity dBm: -; External Height: 105mm; External Width: 153mm; External Depth: 296mm; Weight: 2
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 150 / Test Frequency Max. GHz = 3 / Modulation Types = AM / Modulation Types = FM / Input Impedance Ohm = 50 / RF Input Connector = N Connector / Interface Type = USB / Interface Type = RS-232C / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP