Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Instek GPD-2303S

Laboratory power supply, 30 VDC, outputs: 2 (3 A/3 A), 0 to 3 A, 180 W, 100-240 VAC, GPD-2303S

$ 658.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPD-2303S.

TME

Datasheet2 pages15 years ago

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek GPD-2303S provided by its distributors.

Laboratory power supply, 30 VDC, outputs: 2 (3 A/3 A), 0 to 3 A, 180 W, 100-240 VAC, GPD-2303S
POWER SUPPLY, 2CH, 30V, 3A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 180W; Supply Vol
Output Power W = 180 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Outputs = 2 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 10 / Display Type = LED / Response Time us = 100 / Warranty = 2 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP