Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Instek GDS-1202B

DSO, 2+1CH, 200MHZ, 1GSPS, 1.75NS; Available until stocks are exhausted Alternative available
$ 384
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-1202B.

TME

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Instek GDS-1202B provided by its distributors.

DSO, 2+1CH, 200MHZ, 1GSPS, 1.75NS; Available until stocks are exhausted Alternative available
Instek GDS-1202B Digital Storage Oscilloscope, 2 Channel, 200 MHz, 1 GS/s, 8 bit, GDS-1000B Series
数字存储示波器, 2+1通道, 200MHZ, 1GSPS, 1.75NS;
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 2 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall / Trigger = Time Out / Trigger = Alternate / Trigger = Event-Delay / Trigger = Time-Delay / Interface Type = USB / Interface Type = Ethernet Port / Interface Type = Go-NoGo BNC / Interface Type = Kensington Style Lock / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 30 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 5

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP