Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE94112ELSHIELDTOBO1

TLE94112EL Motion Motor Control 12VDC to 18VDC Output Demonstration Circuit Automotive
$ 19.742
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE94112ELSHIELDTOBO1.

Farnell

Datasheet22 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon TLE94112ELSHIELDTOBO1 provided by its distributors.

TLE94112EL Motion Motor Control 12VDC to 18VDC Output Demonstration Circuit Automotive
DC MOTOR SHIELD TLE94112EL / TLE94112EL Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board
Eval Board, Half Bridge Driver; Silicon Manufacturer:Infineon; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:Tle94112El; Silicon Family Name:-; For Use With:Arduino Boards; Kit Contents:Eval Board Tle94112El; Rohs Compliant: No |Infineon TLE94112ELSHIELDTOBO1
The DC motor shield is a small evaluation board equipped with TLE94112EL for use with Arduino. The TLE94112EL is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode. All outputs can drive up to 0.9A. The outputs can be used stand-alone or combined to increase driving capability up to 3.6A. | Summary of Features: Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads; Driver is protected against over-temperature, over-current, over-voltage, under-voltage and enables diagnosis of over-current, over-voltage, under-voltage; SPI interface with zero clock diagnosis; Enhanced EMC performance; Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz) | Benefits: Shield enables compact design for multi-motor applications; Cost efficient design for multi-motor applications; Less communication with C through integrated PWM generator and zero clock diagnosis; Lower cost by reducing external components to meet EMC requirements | Target Applications: Multi-motor applications; DC motors and voltage controlled bipolar stepper motors; Toys; HVAC systems

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001661996
  • TLE94112EL_SHIELD