Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE9104SHXUMA1

Power Switch Lo Side 4-OUT 3A 0.15Ohm Automotive 20-Pin DSO EP T/R, PG-DSO-20, RoHS
$ 2.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9104SHXUMA1.

IHS

Datasheet35 pages6 years ago

Augswan

Newark

Inventory History

3 month trend:
+1.36%

CAD Models

Download Infineon TLE9104SHXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon TLE9104SHXUMA1 provided by its distributors.

Power Switch Lo Side 4-OUT 3A 0.15Ohm Automotive 20-Pin DSO EP T/R, PG-DSO-20, RoHS
Infineon SCT
Specialty Drivers; TLE9104SHXUMA1; INFINEON TECHNOLOGIES; 1; 5.5 V; 4
Power Supply Management Circuit, Fixed, 4 Channel, PDSO20
3A 3V~5.5V DSO-20 AC-DC Controllers and Regulators ROHS
POWER LOAD SW, AEC-Q100, 5.5V, SOIC-20;
Infineon , Four channels, 5 VPower, 4output
Power Switch Low Side 5.5A 20-Pin DSO T/R
IC REG LINEAR 2.5V 1A 20HTSSOP
Buffer/Inverter Based Peripheral Driver
AC-DC Controller And Voltage Regulator
Infineon TLE9104SHXUMA1 電源スイッチIC
4xHSS 150mOhm 5,5V PG-DSO-20-88
POWER LOAD SW, AEC-Q100, 5.5V, SOIC-20; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 5A; On State Resistance: 0.15ohm; Distribution Switch Case Style: SOIC; No. of Pins: 20Pins; Thermal Protection: Yes;
Smart 4-channels Low-Side Switch in Smart Power Technology. All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the SPI for: Short to ground (SCG), Open Load (OL), and Short to Battery (SCB). 4 input pins are available for direct control of the switches. The TLE9104SH comes along with important safety features which makes it a good fit to safety critical Automotive and Industrial applications. The TLE9104SH is particularly suitable for Engine Management, Transmission Control and Battery Management Systems where high-current/high-energy actuators have to be controlled.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001661358
  • TLE9104SH
  • TLE9104SHXUMA1?