Infineon TLE8458GUXT

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE8458GUXT.

IHS

Datasheet33 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.44
Stock
9,843
153,608
Authorized Distributors
0
2
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
-
-
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
40 V
40 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-18
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE8458GUXT provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8
LIN Transceiver 8-Pin SO

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA