Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE75004EPDXUMA1

IC PWR DRVR N-CHAN 1: 4 TSDSO-14 / Power Switch/Driver 1: 4 N-Channel 470mA PG-TSDSO-14-41
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE75004EPDXUMA1.

IHS

Datasheet62 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Infineon TLE75004EPDXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon TLE75004EPDXUMA1 provided by its distributors.

IC PWR DRVR N-CHAN 1:4 TSDSO-14 / Power Switch/Driver 1:4 N-Channel 470mA PG-TSDSO-14-41
Power Load Distribution Switch IC, Low Side, 4 Channels, 28 V, 470 mA, 1 Ohm, 14 Pins, TSDSO-EP
14Pin gate driver module, 3.3 and 5VPower, PG-TSDSO-14encapsulation
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.47A, PDSO14
SPI Driver for Enhanced Relay Control, PG-TSDSO-14, RoHS
Infineon SCT
ROHS3Compliant Active N-Channel Surface Mount power distribution switch -40C~150C TJ 1Ohm 470mA 3V~28V
PG-TSDSO-14 PMIC - Power Distribution Switches RoHS
Infineon TLE75004EPDXUMA1 ゲートドライバモジュール
POWER LOAD SW, LOW SIDE, -40 TO 150DEG C;
High Reliability Power Switches IC
IC PWR SWITCH SPI MULTICH 14TSDS
The SPIDER+ products offers improved and added functionality, such as Cranking capability, very low current consumption in sleep mode, an improved thermal performance, enhanced diagnosis features via SPI (16 Bit) and an input mapping function for the 2 direct inputs. An input status register in combination with the output status monitor and the open load at OFF detection allows to track the entire path, from microcontroller to the loads. A fail safe mode (Limp Home) supplied from battery maintains the functionality even with missing digital voltage supply. Short circuit, over current and over temperature shutdown secures the protection of the loads and the switch. The TLE75004-EPD is designed to drive small loads in automotive and industrial applications and comes in a small PG-TSDSO-14 -EP package (150 mil).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001649002
  • TLE75004-EPD
  • TLE75004EPD