Infineon TLE5041PLUSCAAMA1

Igmr Wheel Speed Sensor, Aec-Q100, Sso-2; |Infineon Technologies TLE5041PLUSCAAMA1
$ 1.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE5041PLUSCAAMA1.

element14 APAC

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE5041PLUSCAAMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Descriptions

Descriptions of Infineon TLE5041PLUSCAAMA1 provided by its distributors.

Igmr Wheel Speed Sensor, Aec-Q100, Sso-2; |Infineon Technologies TLE5041PLUSCAAMA1
IGMR WHEEL SPEED SENSOR, AEC-Q100, SSO-2; Magnetoresistive Sensor Technology: Giant Magneto Resistance Sensor (GMR); Magnetoresistive Sensor Type: -; Supply Voltage Min: -; Supply Voltage Max: -; No. of Pins: 2Pins; Sensor Ca
The TLE5041plusC wheel speed sensor is designed for sophisticated vehicle control systems. It accurately senses rotational speed, enabling designers to integrate indirect tire pressure monitoring in anti-lock breaking (ABS) and electronic stability control (ESP)systems. TLE5041plusC is based on integrated Giant Magneto Resistive (iGMR) elements that can detect the direction of a magnetic field. It delivers consistent performance and outstanding sensitivity over a wide temperature range, and features maximum robustness to electrostatic discharge (ESD) as well as electromagnetic compatibility (EMC). All of which enables it to meet the stringent requirements of harsh automotive environments. TLE5041plusC harnesses state-of-the art BiCMOS technology for the monolithic integration of sensing elements and signal conditioning circuitry, and therefore does not require external components. | Summary of Features: Designed for indirect tire pressure monitoring systems; Low jitter; High sensitivity; Wide air gap performance; 2mm sensing iGMR element pitch for use with magnetic encoder wheels; Differential front end highly immune to disruptive fields; Two-wire current interface; Monolithic integration on a single die; No external components required; Resistant to mechanical stress; Wide temperature range from -40C to +150C | Target Applications: Wheel speed sensing (ABS) or stability control systems with indirect TPMS feature (iTPMS); General wheel speed sensing (ABS); ESP; Circumference-based tire pressure monitoring (TPMC); Frequency-based tire pressure monitoring (TPMF)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA