What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon TLE4999I3XALA1

Programmable Dual Channel Linear Hall Sensor with PSI5 Interface Automotive AEC-Q100
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4999I3XALA1.

IHS

Datasheet18 pages7 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download Infineon TLE4999I3XALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE4999I3XALA1 provided by its distributors.

Programmable Dual Channel Linear Hall Sensor with PSI5 Interface Automotive AEC-Q100
Hall Effect Sensor, Sso-3; Sensor Case/Package:Sso; No. Of Pins:3Pins; Supply Voltage Min:5.5V; Supply Voltage Max:7V; Operating Temperature Min:-40°C; Operating Temperature Max:175°C; Product Range:Xensiv Series Rohs Compliant: Yes |Infineon Technologies TLE4999I3XALA1
The XENSIV™ TLE4999I3 provides all means that are necessary to fulfill the state-of-the-art functional safety requirements on system level. It is developed in full compliance with ISO 26262. The device provides high redundancy on one chip by means of two sensor elements included within one monolithic silicon design. The two diverse Hall sensor elements („main” and „sub”) have internally separated signal paths within the chip. A plausibility check secures the high diagnostic coverage required for premium functional safety compliant systems up to ASIL-D.The TLE4999I3 supply architecture splits up into a digital supply and two analog supply circuits. This basic supply set-up separates the fast switching digital part from the noise-sensitive analog circuits. Two analog supply domains are the basis to ensure a good separation of the internal voltage regulation for the main and sub Hall sensor elements. Following the signal part, one finds that each sensor element has its own analog - digital converter, digital signal processor (DSP) and memory area to ensure the maximum independency. The two DSPs use their individual temperature-, stress- and Hall signal information of the related sensor cell as well as the compensation parameters stored in the EEPROM to calculate two independent output values. The implemented PSI5 communication interface supports a bitrate upto to 189 Kboud. Combining both sensor values within one output signal using the PSI5 v 2.1 protocol enables for a frame time of 500 us for both sensor data. The synchronous digital PSI5-compatible interface includes a common 7-bit checksum. Several crosschecks of the TLE4999I3 on system level can be implemented by external safety mechanisms. This way it is possible to realize functional safety compliant systems up to ASIL D.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001689862
  • TLE4999I3