Infineon TLE4966GHTSA1

Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4966GHTSA1.

IHS

Datasheet17 pages6 years ago

Inventory History

3 month trend:
+9.88%

CAD Models

Download Infineon TLE4966GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE4966GHTSA1 provided by its distributors.

Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R
SOT-23-6Thin TSOT-23-6 TLE Digital Hall Effect Digital Bipolar Switch 10mA 2.7V~18V -40C~150C TJ 10mT Trip -10mT Release
Hall Effect Sensor, Tsop-6; Operating Point Typ:0.0075T; Release Point Typ:-0.0075T; Hysteresis Typ:-; Supply Voltage Min:2.7V; Supply Voltage Max:24V; Sensor Case/Package:Tsop; No. Of Pins:6 Pin; Sensor Output Type:Digital Rohs Compliant: Yes |Infineon Technologies TLE4966GHTSA1
The TLE4966G is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications in the automotive sector. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. They provide a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP002983176
  • TLE4966G