Infineon TLE49662GHTSA1

Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R Automotive AEC-Q100
$ 0.442
Production

Price and Stock

Inventory History

3 month trend:
-25.37%

CAD Models

Download Infineon TLE49662GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE49662GHTSA1 provided by its distributors.

Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R Automotive AEC-Q100
Hall Effect Sensor 10mA Bipolar 2.7V to 18V 6-Pin TSOP T/R
Avnet Japan
Hall Effect Switch, Hall Effect Latch, 0.0075 T, -0.0075 T, 2.7 V, 24 V
TSOP-6-1.5mm Switches (Solid State) RoHS
Digital TSOP-6 SMD mount,glue mount
PG-TSOP6-6 Magnetic Sensors RoHS
SW HALL EFFECT HALL EFFECT LATCH 0.0075T;
MAG SWITCH SPEC PURP TSOP6-6-9
Infineon´s XENSIVTM TLE4966-2G is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status (high or low) corresponding to the magnetic field value at the respective Hall element H1 and H2. Both Hall elements have the identical thresholds for BOP and BRP (BOP1 = BOP2 and BRP1 = BRP2). For positive magnetic fields (south pole) exceeding the threshold BOP1 and/or BOP2 the corresponding output Q1 and/or Q2 is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high. Due to the spatial distance of the two Hall elements on the chip (d = 1.45mm) the two output signals will show a phase difference in case the sensor is used with a rotating magnetized pole wheel.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP002983188
  • TLE4966-2G