Infineon TLE49643KXTSA1

Hall effect sensor, 9.5 to 12.5 mT, 3-32 V, TLE4964-3K, SOT-23-3, -40 to 170 °C
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49643KXTSA1.

element14 APAC

Datasheet26 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+358%

CAD Models

Download Infineon TLE49643KXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE49643KXTSA1 provided by its distributors.

Hall effect sensor, 9.5 to 12.5 mT, 3-32 V, TLE4964-3K, SOT-23-3, -40 to 170 °C
Hall Effect Switch, Omnipolar, 20 Gauss, 10 Gauss, 3 V to 28 V, 3 Pins, SOT-23
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SC-59 T/R
The new TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems, PG-SC59-3, RoHS
Infineon SCT
HALL EFFECT SW, UNIPOLAR, SC-59-3; Hall Effect Type: Unipolar; Output Current: 25mA; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 32V; Operating Temperature Min: -40°C; Operating Te
The TLE4964-3K is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Hall Effect Type = Unipolar / Output Current mA = 1.6 / Operate Point = 12.5 mT / Release Point = 9.5 mT / Output Voltage V = 32 / Thermal Resistance K/W = 300 / Hysteresis = 3 mT / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 170 / Package Type = SC-59 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.6 / Height mm = 1.1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000910188
  • TLE4964-3K