Infineon TLE4955CE4XAMA1

Hall Effect Sensor Differential 2-Wire 4V to 20V 2-Pin SSO Ammo Pack
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4955CE4XAMA1.

IHS

Datasheet22 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon TLE4955CE4XAMA1 provided by its distributors.

Hall Effect Sensor Differential 2-Wire 4V to 20V 2-Pin SSO Ammo Pack
Hall Effect Sensor, -500mT Min, 500mT Max, Rectangular, 2 Pin, Through Hole Mount
Hall Effect Sensor, Sso, 2Pin, 4V, 20 V; |Infineon Technologies TLE4955CE4XAMA1
TLE4959C FX Flexible Transmission Speed Sensor, PG-SSO-2, RoHS
Infineon SCT
Tape & Box (TB) TLE Current Source Hall Effect Digital Special Purpose 16mA 4V~20V -40C~110C TJ -30mT Trip 30mT Release
PG-SSO-2 Magnetic Sensors RoHS
HALL EFFECT SENSOR, -40 TO 110DEG C;
The Infineon XENSIV differential Hall sensor IC from Infineon detects the motion of tooth and magnet encoder applications. To detect the motion of ferromagnetic objects, the magnetic field must be provided by a back biasing permanent magnet. Either south or north pole of the magnet can be attached to the rear unmarked side of the IC package.The magnetic measurement is based on three equally spaced Hall elements, integrated on the IC. Both magnetic and mechanical offsets are cancelled by a self calibration algorithm. The sensor includes a current output PWM protocol. The magnetic sensor provides high magnetic sensitivity. TLE4955C-E4 includes a sophisticated algorithm which actively suppresses vibration while keeping excellent air-gap performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001963088
  • TLE4955C E4