Infineon TLE4946KHTSA1

TLE4946K Series 18 V 6 mA High Precision Bipolar Hall-Effect Latch - SC-59
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4946KHTSA1.

IHS

Datasheet19 pages19 years ago

Inventory History

3 month trend:
-2.18%

CAD Models

Download Infineon TLE4946KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-09-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Tape & Reel (TR) TLE Open Drain Hall Effect Digital Latch 1.6mm 10muA 2.4V~5V -40C~125C TJ

Descriptions

Descriptions of Infineon TLE4946KHTSA1 provided by its distributors.

TLE4946K Series 18 V 6 mA High Precision Bipolar Hall-Effect Latch - SC-59
The TLE4946K is a integrated circuit Hall-effect sensor designed specifically for highly accurate applications, PG-SC59-3, RoHS
Infineon SCT
HALL EFFECT LATCH, 18V, 0.014T, SC-59; Hall Effect Type: Bipolar; Output Current: 20mA; Sensor Case Style: SC-59; No. of Pins: 3Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Operatin
The TLE4946K from Infineon is a bipolar Hall-effect latch, that is automotive qualified, but also perfect fitting into industrial applications. The sensors´ precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000392737
  • TLE4946K