Infineon TLE4943CXAMA1

MAGNETIC SWITCH HALL EFFECT SENS / Digital Switch
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4943CXAMA1.

IHS

Datasheet48 pages8 years ago

Inventory History

3 month trend:
+554%

Supply Chain

Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE4943CXAMA1 provided by its distributors.

MAGNETIC SWITCH HALL EFFECT SENS / Digital Switch
Various Discretes / Sensors
TLE4943 - MAGNETIC SPEED SENSOR;
MAG SWITCH SPECIAL PURP SPEED
Hall Effect Sensor
SPEED SENSORS
Infineon´s XENSIVTM TLE4943C is an integrated, active magnetic field sensor for wheel speed applications based on Hall technology. Its basic function is to measure the speed of a pole wheel or a ferromagnetic toothed wheel. It has a two wire-current interface using the AK protocol for communication.This protocol provides beside the speed signal additional information as direction of wheel rotation and air gap information. The sensor combines a fast power-up time with a low cut-off frequency. Excellent sensitivity and accuracy combined with its wide operational temperature range makes the sensor ideally suited for harsh automotive requirements. The TLE4943C is additionally provided with an overmolded 1.8nF capacitor for improved EMC performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001963054
  • TLE4943C