Infineon TLE493DA2B6HTSA1

TLE493D Series 3.5 V 7nA 3D Magnetic Sensor with I2C Interface - TSOP-6
$ 0.869
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE493DA2B6HTSA1.

Farnell

Datasheet21 pages7 years ago

Inventory History

3 month trend:
-4.55%

CAD Models

Download Infineon TLE493DA2B6HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-03
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE493DA2B6HTSA1 provided by its distributors.

TLE493D Series 3.5 V 7nA 3D Magnetic Sensor with I2C Interface - TSOP-6
3D Magnetic Sensor, For Consumer, Industrial And Automotive Applications
Hall Effect Sensor 3.3V Automotive 6-Pin TSOP T/R
Hall Effect Sensor, Rectangular, 28 Pin, Surface Mount
TSOP-6-1.5mm 3D Magnetic Sensors ROHS
HALL EFFECT SENSOR, 3.5V, TSOP-6;
SEN HALL EFFECT SPI PG-TSOP6-6-8
The TLE4966K is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications, PG-TSOP6-6, RoHS
Infineon SCT
Infineon´s TLE493D-A2B6 is designed for all kinds of sensing applications, especially in the automotive area such as multi function steering wheel.It measures the magnetic field in X, Y and Z direction. Each X-, Y- and Z-Hall probe is connected sequentially to a multiplexer, which is then connected to an Analog to Digital Converter (ADC). Optional, the temperature (default = activated) can be determined as well after the three Hall channels.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001689848
  • TLE493D-A2B6
  • TLE493DA2B6