Infineon TLE49063KHTSA1

Hall Effect Sensor, 13.3mT Min, 38.8mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
$ 0.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49063KHTSA1.

LCSC

Datasheet16 pages15 years ago

Inventory History

3 month trend:
-0.70%

CAD Models

Download Infineon TLE49063KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-12-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE49063KHTSA1 provided by its distributors.

Hall Effect Sensor, 13.3mT Min, 38.8mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V Automotive 3-Pin SC-59 T/R
Hall Effect Sensor 20mA Unipolar 2.47V to 24V 3-Pin SC-59 T/R
2.7V 6mA 20mA 18V SC-59 magnetic mount
Hall Switch Unip +15,9/+36mT SC59-3
TLE4906 - HIGH PRECISSION HALL E
The TLE4906-3K is a high precision Hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C, PG-SC59-3, RoHS
Infineon SCT
The Infineon TLE4906-3K is a high precision Hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C. Our sensor, TLE4906-3K can be used in all automotive applications which require a high precision Hall switch for position sensing with a operating temperature range from -40°C to +150°C. It is a unipolar Hall switch which is actuated with the south pole of a magnet. A magnetic field above the threshold BOP switches the output to low (output transistor ON) and a magnetic field below the release point BRP back to high (transistor OFF).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000868844
  • TLE4906-3K