Infineon TLE4675GATMA1

TLE4675 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO-263-5
$ 1.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4675GATMA1.

IHS

Datasheet25 pages18 years ago

Inventory History

3 month trend:
-12.99%

CAD Models

Download Infineon TLE4675GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

1A Cmos Ldo, Adjustable Vout, Extended T; |Microchip Technology MCP1826T-ADJE/ET
NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5
LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) D2PAK T/R
LDO Regulator Pos 2.5V to 20V 0.4A Automotive 6-Pin(5+Tab) D2PAK T/R
Texas InstrumentsTPS78405KTTR
LDO Regulator Pos 5V 0.4A 6-Pin(5+Tab) DDPAK T/R
Texas InstrumentsTPS79630KTTR
1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263

Descriptions

Descriptions of Infineon TLE4675GATMA1 provided by its distributors.

TLE4675 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO-263-5
5V Positive Fixed TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
The TLE4675 is a monolithic integrated low drop out fixed output voltage regulator for loads up to 400 mA, PG-TO263-5, RoHS
Infineon SCT
65dB(100Hz) 80μA positive electrode Fixed 400mA 1 5V 3.3V 5V 45V 500mV@ 300mA 5mV 20mV TO-263-5 SMD mount,glue mount 10mm*9.25mm*4.4mm
The integrated reset function, as well as several protection circuits combined with the wide operating temperature range offered by the TLE4675 make it suitable for supplying microprocessor system in automotive environments.
Linear Voltage Regulator; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:45V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Voltage Rohs Compliant: Yes |Infineon TLE4675GATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000315009
  • TLE4675G