Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4291EXUMA2

5 V 450mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4291EXUMA2.

IHS

Datasheet28 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Infineon TLE4291EXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon TLE4291EXUMA2 provided by its distributors.

5 V 450mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2
LDO, FIXED, AEC-Q100, 5V, 0.45A, SSOP-14; Output Type: Fixed; Input Voltage Min: 5.25V; Input Voltage Max: 42V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 4
The TLE4291 is a monolithic integrated low-dropout voltage regulator in a PG-SSOP-14 EP exposed pad package, especially designed for automotive applications, PG-SSOP-14, RoHS
Infineon SCT
65dB@(100Hz) 220μA positive electrode Fixed 450mA 1 1.8V 3.3V 5V 42V 250mV@ 100mA,500mV@ 300mA 15mV 15mV SOP,SSOP(EP) wire mounting,Bracket mounting,SMD mount 4.9mm*390cm*1.7mm
An input voltage up to 42 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 450 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown. The integrated reset and watchdog function makes it suitable for supplying microprocessor systems in automotive environments. The watchdog and the power-on reset delay timing can be programmed by the external delay capacitor.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001191330
  • TLE 4291 E
  • TLE4291E
  • TLE4291EXUMA1