Infineon TLE42662GHTMA2

TLE42662 Series 5 V 150 mA Surface Mount Low Drop Voltage Regulator - SOT-223-4
$ 0.978
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42662GHTMA2.

element14 APAC

Datasheet12 pages18 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-5.13%

CAD Models

Download Infineon TLE42662GHTMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-17
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
Texas InstrumentsTL1963A-25DCYT
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTL1963A-15DCYT
LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon TLE42662GHTMA2 provided by its distributors.

TLE42662 Series 5 V 150 mA Surface Mount Low Drop Voltage Regulator - SOT-223-4
The TLE4266-2 is a monolithic integrated low-drop fixed voltage regulator which can supply loads up to 150 mA, PG-SOT223-4-4, RoHS
Infineon SCT
LDO, FIXED, AEC-Q100, 5V, 0.1A, SOT-223; Output Type: Fixed; Input Voltage Min: 5.5V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 10
It is functional compatible to the TLE4266, but with a reduced quiescent current of << 1 µ A in OFF mode and 40 µ A in ON mode. The TLE4266-2 is especially designed for all applications that require very low quiescent current in ON and OFF mode. The device is available in the small surface mounted PG-SOT223-4 package. It is pin compatible to the TLE4266G. It is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against over load, short circuit and overtemperature. Of course the TLE4266-2 can be used in other applications, where a stabilized voltage and the inhibit feature is required. And input voltage VI up to 45 V is regulated to VQ = 5 V (TLE4266-2G) or VQ = 3.3 V (TLE4266-2GS V33) with an accuracy of ±3%. For the 5 V device an accuracy of ±2% is kept for a load current range up to 50 mA. The device operates in the temperature range of T j = -40 to 150 °C. A high level at the INH pin switches the regulator on.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000804726
  • TLE 4266-2 G
  • TLE 4266-2G
  • TLE-4266-2G
  • TLE4266-2G
  • TLE4266-2G.