Infineon TLE4263GXUMA2

5-V LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4263GXUMA2.

IHS

Datasheet19 pages7 years ago
Datasheet19 pages27 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+8.30%

CAD Models

Download Infineon TLE4263GXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-11-15
LTD Date2024-12-15

Related Parts

Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output, 5.0 V
150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V
LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog
Texas InstrumentsTPS7A6350QPWPRQ1
300-mA 40-V LOW-DROPOUT REGULATOR WITH ULTRALOW Iq | IC REG LINEAR 5V 200MA 14HTSSOP
Texas InstrumentsTPS7A6333QPWPRQ1
Voltage Regulator, Fixed, +3.3V/4V, 200mA, 40V In, HTSSOP-14, SMD, 1.05mm H
Texas InstrumentsTPS7A6301QPWPRQ1
LDO Regulator Pos 2.5V to 7V 0.3A Automotive 14-Pin HTSSOP EP T/R
NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V
Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70
Texas InstrumentsLM9074MX
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Texas InstrumentsLM9074MX/NOPB
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125

Descriptions

Descriptions of Infineon TLE4263GXUMA2 provided by its distributors.

5-V LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20
54dB(100Hz) 50μA positive electrode Fixed 200mA 1 5V 5.5V 5V 45V 500mV@ 150mA 25mV 25mV SOP SMD mount,glue mount 12.8mm*7.6mm*2.45mm
The maximum output current is more than 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at overtemperature. The IC regulates an input voltage V I in the range of 6 V < V I < 45 V to V Q,nom = 5.0 V. A reset signal is generated for an output voltage of V Q,rt < 4.5 V. This voltage threshold can be decreased to 3.5 V by external connection of a voltage divider. The reset delay can be set externally by a capacitor. The integrated watchdog logic supervises the connected microcontroller. The IC can be switched off via the inhibit input, which causes the current consumption to drop from 900 μA to typical 0 μA.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001166630
  • TLE4263G