Infineon TLE4254EJAXUMA2

Adjustable LDO Voltage Regulator, 4 V to 45 V, 200 mV Drop, 2 V to 45 V / 70 mA out, HSOIC-8
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4254EJAXUMA2.

IHS

Datasheet25 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-7.45%

CAD Models

Download Infineon TLE4254EJAXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsLM2936M-3.0
LM2936 Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 3V 50MA 8SOIC
Texas InstrumentsLM2936M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 10mV, Regload 10mV
Texas InstrumentsLM2936M-3.3/NOPB
Texas Instruments LDO Regulator 3.3V Out 50mA Max Single Ch SOIC SMD 8-Pin
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006BASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO

Descriptions

Descriptions of Infineon TLE4254EJAXUMA2 provided by its distributors.

Adjustable LDO Voltage Regulator, 4 V to 45 V, 200 mV Drop, 2 V to 45 V / 70 mA out, HSOIC-8
LDO, ADJ, AEC-Q100, 2-45V, 0.07A, HSOIC8; Output Type: Adjustable; Input Voltage Min: 4V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2V; Adjustable Output Voltage Max: 45V; Output Curr
60dB(100Hz) 80μA positive electrode Adjustable 70mA 1 2V 4V 45V 400mV@ 70mA 10mV 10mV SOP SMD mount,glue mount 4.9mm*3.9mm*1.45mm
The TLE4254EJ A is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG- DSO-8 packages, PG-DSO-8, RoHS
Infineon SCT
The IC is designed to supply off-board systems, e.g. sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with very high accuracy. The reference voltage applied directly to the adjust input or by an e.g. external resistor divider can be 2.0 V minimum. The output is able to drive loads up to 70 mA while the device follows with high accuracy the e. g. 5 V output of a main voltage regulator acting as a reference.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001134874