Infineon TLE4253GSXUMA3

TLE4253 Series 40 V 250 mA Adj. Low Dropout Voltage Tracking Regulator -PG-DSO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4253GSXUMA3.

IHS

Datasheet22 pages16 years ago

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-07-15
LTD Date2019-01-15

Related Parts

Analog DevicesMAX16910CASA8/V+
PowerPC e600 Microprocessor IC MPC86xx 1 Core, 32-Bit 1.25GHz 994-FCCBGA (33x33)
Analog DevicesMAX16910CASA9+
200mA Automotive Linear Regulator Ideal for Low-Quiescent Current, Always-On Applications
Analog DevicesMAX16910CASA9/V+
32-Bit Power Architecture SoC, 1500MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3
MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
300Ma Ldo With Shutdown & V Ref Bypass,; |Microchip Technology TC1107-2.7VOATR
MicrochipTC1107-2.7VOA
LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N Tube

Descriptions

Descriptions of Infineon TLE4253GSXUMA3 provided by its distributors.

TLE4253 Series 40 V 250 mA Adj. Low Dropout Voltage Tracking Regulator -PG-DSO-8
The TLE4253GS is a monolithic integrated low-dropout voltage tracking regulator in small PG-DSO-8 packages, PG-DSO-8, RoHS
Infineon SCT
LDO, ADJ, AEC-Q100, 0.25A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 3.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2V; Adjustable Output Voltage Max: -; Output Current: 250
The TLE4253GS is a monolithic integrated low-dropout voltage tracking regulator in small PG-DSO-8 packages. The exposed pad (EP) package variant PG-DSO-8 exposed pad offers extremely low thermal resistance. The IC is designed to supply off-board systems, e. g. sensors in engine management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with high accuracy. The reference voltage applied directly to the adjust input or by an e. g. external resistor divider can be 2.0 V minimum.The output is able to drive loads up to 250 mA. The TLE4253 tracker can be set into shutdown mode in order to reduce the quiescent current to an extremely low value. This makes the IC suitable to low-power battery applications. | Summary of Features: Tight output tracking tolerance to reference; Output voltage adjust down to 2.0 V; Stable with ceramic output capacitor; Flexibility of output voltage adjust higher or lower than reference ,proportional to the reference voltage; 250 mA output current capability; Low dropout voltage; Combined tracking / enable input; Very low current consumption in OFF mode; PG-DSO-8 packages with lowest thermal resistance; Wide input voltage range -42 V V I 45 V; Wide temperature range: -40 C T j 150 C; Output protected against short circuit to GND and battery; Overtemperature protection; Reverse polarity proof; Suitable for use in automotive electronics; Green Product (RoHS compliant); AEC Qualified | Benefits: Efficient and accurate voltage replication; Heat distribution in the system; Robust tracking supply | Target Applications: Sensor Supply; Heat distribution; Secondary controller supply

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001134938