Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4250GHTSA1

1 Output 40V 50mA Positive Adjustable Linear Voltage Regulator IC -PG-SCT595-5-1
$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4250GHTSA1.

IHS

Datasheet12 pages25 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon TLE4250GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon TLE4250GHTSA1 provided by its distributors.

1 Output 40V 50mA Positive Adjustable Linear Voltage Regulator IC -PG-SCT595-5-1
60dB(100Hz) 20μA positive electrode Adjustable 50mA 1 4V 5V 40V 300mV@ 10mA 15mV 10mV SCT-595 SMD mount,glue mount 2.9mm*1.6mm*1mm
TLE4250 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 13.5V 2.9mm 50mA -40C~150C
The TLE 4250 G is a monolithic integrated low drop voltage tracker in the very small SMD package P-SCT595-5. It is designed to supply e.g. sensors under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. Supply voltages up to 40 V are tracked to a reference voltage at the adjust input. Therefore the Adjust pin has to be connected to a reference voltage, e.g. to a 5 V supply on a microcontroller port. The output is able to drive a load up to 50 mA while it follows the output of a main voltage regulator within an accuracy of 0.5%. The TLE 4250 G can be switched in stand-by mode via the adjust input which causes the current consumption to drop to very low values. This feature makes the IC suitable for low power battery applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000950516