Infineon TLE42364GHTMA1

Ldo, Fixed, 5V, 0.1A, Sot-223-4 Rohs Compliant: Yes |Infineon Technologies TLE42364GHTMA1
$ 1.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42364GHTMA1.

IHS

Datasheet13 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE42364GHTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-06-30
LTD Date2026-12-31

Related Parts

100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223
MIC37100 Series 1.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
NCV33375 Series 1.8 V 300 mA SMT Low Dropout Voltage Regulator - SOT-223
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4

Descriptions

Descriptions of Infineon TLE42364GHTMA1 provided by its distributors.

Ldo, Fixed, 5V, 0.1A, Sot-223-4 Rohs Compliant: Yes |Infineon Technologies TLE42364GHTMA1
54dB(100Hz) 400μA positive electrode Fixed 100mA 1 5V 5.5V 5V 45V 500mV@ 100mA 40mV 30mV SOT-223 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
TLE42364 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 6.5mm 100mA -40C~150C
The IC regulates an input voltage V I in the range of 5.5 V < V I < 45 V to V Q,nom = 5 V. The maximum output current is more than 100 mA. The IC can be switched off via the enable input, which causes the current consumption to drop below 10 µA. The IC is protected against short circuit and overheat by the incorporated output current limitation and the over temperature shutdown.TLE42664G is the available version of this product.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000719024
  • TLE42364G