Infineon TLE42344GHTSA1

1 Output 45 V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4
$ 0.908
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42344GHTSA1.

IHS

Datasheet14 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE42344GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-06-30
LTD Date2026-12-31

Related Parts

100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
NCV4264-2C Series 3.3 V 100 mA Low IQ Low Dropout Linear Regulator- SOT-223
MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
Standard Regulator Pos 1.2V to 37V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon TLE42344GHTSA1 provided by its distributors.

1 Output 45 V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4
LDO Regulator Pos 5V 0.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
54dB 400μA positive electrode Fixed 100mA 1.8V 5.5V 5V 45V 500mV@ 100mA 40mV 30mV SOT-223 wire mounting,Bracket mounting,SMD mount 6.5mm*350cm*1.8mm
TLE42344 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 6.5mm 100mA -40C~150C
LDO, FIXED, 5V, 0.1A, SOT-223-4; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:45V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100mA; Dro
The IC regulates an input voltage V I in the range 5.5 V < V I < 45 V to V Qrated = 5.0 V. The maximum output current is more than 100 mA. This IC is protected against shortcircuit and overheat by the integrated output current limitation and the overtemperature shutdown.TLE42644G is the available version of this product.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000719022
  • TLE42344G