Infineon TLE4209GXUMA2

Bipolar DC motor 8V 8 to 18V DSO-14 wire mounting,SMD mount 8.75mm*4mm*1.75mm
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4209GXUMA2.

IHS

Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-11.02%

CAD Models

Download Infineon TLE4209GXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2017-11-30
LTD Date2018-06-01

Related Parts

3-Phase Motor Driver 14-Pin SOIC N Rail
IC DRIVER DARL ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
3-Phase Motor Driver 14-Pin SOIC N Rail
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of Infineon TLE4209GXUMA2 provided by its distributors.

Bipolar DC motor 8V 8 to 18V DSO-14 wire mounting,SMD mount 8.75mm*4mm*1.75mm
0.8A DC Motor Driver for Servo Driver Applications
Motor Driver, Dc Brush, 0.7A, Soic-14; Motor Type:dc Brush; No. Of Outputs:1Outputs; Output Current:700Ma; Output Voltage:-; Driver Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:8V; Supply Voltage Max:18V; Operating Rohs Compliant: Yes
The TLE4209G is a protected H-Bridge Driver designed specifically for automotive manual headlight beam control and industrial servo control applications with DC-brush motor loads, PG-DSO-14, RoHS
Infineon SCT
The part is built using the bipolar high voltage power technology DOPL. The standard enhanced power PG-DSO-14 package meets the application requirements and saves PCBboard space and costs. The package is lead- and halogen-free. The servo-loop-parameter pos.- and neg. Hysteresis, pos.- and neg. deadband and angle-amplification are programmable with external resistors. An internal window-comparator controls the input line. In the case of a fault condition, like short circuit to GND, short circuit to supply-voltage, and broken wire, the MOTIX™ TLE4209G stops the motor immediately (brake condition). Furthermore the built in features like over- and under voltage-lockout, short-circuit-protection and overtemperature- protection will open a wide range of automotive- and industrial applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001130466
  • TLE4209G
  • TLE4209G.
  • TLE4209GXUMA1