Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TDA7110FHTMA1

RF Transmitter; INFINEON; TDA7110F; TSSOP; 21 mA; 3 mm; 435 MHz
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TDA7110FHTMA1.

Newark

Datasheet36 pages17 years ago

Inventory History

3 month trend:
-0.06%

CAD Models

Download Infineon TDA7110FHTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2009-02-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-02-28
LTD Date2023-08-31

Descriptions

Descriptions of Infineon TDA7110FHTMA1 provided by its distributors.

RF Transmitter; INFINEON; TDA7110F; TSSOP; 21 mA; 3 mm; 435 MHz
The TDA 711x(F) products are single chip ASK/FSK transmitter operating in the 434 and 868MHz frequency band, PG-TSSOP-10, RoHS
Infineon SCT
RF TX IC ASK 433-435MHZ 10TFSOP "RF Transmitter ASK, FSK 433MHz ~ 435MHz 11dBm PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)"
The TDA 711x(F) products are single chip ASK/FSK transmitter operating in the 434 and 868MHz frequency band. The ICs offer a high level of integration and need only a few external components to build a complete transmitter solution. The products vary in package and supported frequency band. The devices contain a fully integrated PLL synthesizer and a high efficiency power amplifier to drive the antenna. A special circuit design, a unique power amplifier and a power down feature contribute to low current consumption and to extended battery life. The ICs have a clock output for the micro-controller and as such enable the usage of only one crystal in the application. Additionally, TDA 7110 features a selectable clock divider ratio. | Summary of Features: ASK and FSK modulation; Frequency range @ 25C (depending on device):427 to 442MHz, 854 to 884MHz; High efficiency power amplifier (typ. +10dBm output power at 3V supply voltage); Low supply current (depending on device): I s = ~14.0mA typ. in transmit mode (V s = 3V); Very low supply current in power down mode (0.25nA typ.); Supply voltage range 2.1 to 4V; Temperature range -40 to +85C; Built-in low/high frequency switch for FSK Mode; Clock output for C; TDA 7110 only:selectable clock divider ratio; Crystal oscillator in 13.5MHz band and 6MHz band (TDA 7110 only); Fully integrated PLL frequency synthesizer; Fully integrated VCO (no need for external components); Low external component count | Target Applications: Remote controls; Home automation; Security and alarm systems; Industrial control; Low bit-rate communication

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000611108
  • TDA7110F
  • TDA7110FHTMA1.