Infineon TDA5211XUMA1

RF Receiver ASK/FSK 5V Automotive 28-Pin TSSOP
$ 2.421
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TDA5211XUMA1.

element14 APAC

Datasheet52 pages25 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TDA5211XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2001-05-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-12-31
LTD Date2023-09-30

Related Parts

Texas InstrumentsTRF7900PW
RF RCVR 27MHZ 28TSSOP / series RF Receiver 27MHz 10kbps PCB, Surface Mount 28-TSSOP
Texas InstrumentsTRF4900PW
-7dBm~12dBm FSK 850MHz 3.3V 950MHz PCB,Surface Mount TSSOP-24 PCBinstall,SMD mount

Descriptions

Descriptions of Infineon TDA5211XUMA1 provided by its distributors.

RF Receiver ASK/FSK 5V Automotive 28-Pin TSSOP
ASK/FSK SINGLE CONVERSION RECEIVER Telecom Circuit, 1-Func, Bipolar, PDSO28
RECEIVER, SHR FSK/ASK, SMD; Temp, op. max:105(degree C); Temp, op. min:-40(degree C); Pins, No. of:28; Case style:TSSOP; Base number:5211; Logic function number:5211; Termination Type:SMD; Temperature, operating range:-40(degree C) RoHS Compliant: Yes
The IC is a very low power consumption single chip FSK/ASK Superheterodyne Receiver (SHR) for the< frequency band 310 to 350 MHz that is pin compatible with the ASK Receiver TDA5201. The IC offers a high level of integration and needs only a few external components. The device contains a low noise amplifier (LNA), a double balanced mixer, a fully integrated VCO, a PLL synthesiser, a crystal oscillator, a limiter with RSSI generator, a PLL FSK demodulator, a data filter, a data comparator (slicer) and a peak detector. Additionally there is a power down feature to save battery life. | Summary of Features: Low supply current (Is = 5.7 mA typ. in FSK mode, Is = 5 mA typ. in ASK mode); Supply voltage range 5V 10%; Power down mode with very low supply current (50nA typ.); FSK and ASK demodulation capability; Fully integrated VCO and PLL Synthesiser; ASK sensitivity better than -110 dBm over specified temperature range (- 40 to +105C); Selectable frequency ranges 310- 330 MHz and 330-350 MHz; Limiter with RSSI generation, operating at 10.7MHz; Selectable reference frequency; 2nd order low pass data filter with external capacitors; Data slicer with self-adjusting threshold; FSK sensitivity better than -102 dBm over specified temperature range (- 40 to +105C) | Target Applications: Keyless Entry Systems; Remote Control Systems; Alarm Systems; Low Bitrate Communication Systems

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000016390
  • TDA 5211
  • TDA5211