Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPA03N60C3.

MOSFET N-CH 650V 3.2A TO220-FP N-Channel 650 V 3.2A (Tc) 29.7W (Tc) Through Hole PG-TO220-3-31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA03N60C3..

IHS

Datasheet14 pages21 years ago

element14 APAC

Newark

Farnell

iiiC

CAD Models

Download Infineon SPA03N60C3. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

STMicroelectronicsSTF6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP
Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP

Descriptions

Descriptions of Infineon SPA03N60C3. provided by its distributors.

MOSFET N-CH 650V 3.2A TO220-FP N-Channel 650 V 3.2A (Tc) 29.7W (Tc) Through Hole PG-TO220-3-31
Trans MOSFET N-CH 600V 3.2A 3-Pin(3+Tab) TO-220FP Tube
Power MOSFET, N Channel, 3.2 A, 600 V, 1.26 ohm, 10 V, 3 V
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 3.2A, TO-220FP-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.26ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V;
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPA03N60C3
  • SPA03N60C3XKSA1