What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S2GOPRESSUREDPS310TOBO1

EVAL PRESSURE DPS310 / DPS310 Pressure Sensor Shield2Go Platform Evaluation Expansion Board
$ 7.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S2GOPRESSUREDPS310TOBO1.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S2GOPRESSUREDPS310TOBO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Infineon S2GOPRESSUREDPS310TOBO1 provided by its distributors.

EVAL PRESSURE DPS310 / DPS310 Pressure Sensor Shield2Go Platform Evaluation Expansion Board
Infineon, Evaluation test board, barometric pressure sensor, DPS310chip
DPS310 Digital Barometric Air Pressure Sensor Evaluation Board
DPS310 Board Mount Pressure Sensor Evaluation Board
Eval Board, Barometric Pressure Sensor; Kit Application Type:Sensing - Pressure; Silicon Manufacturer:Infineon; Silicon Core Number:Dps310; Application Sub Type:Barometric Pressure Sensor; Kit Contents:Eval Board Dps310; Product Rohs Compliant: Yes |Infineon S2GOPRESSUREDPS310TOBO1
Infineons 2Go boards offer a unique customer and evaluation experience the boards are equipped with one DPS310 barometric pressure sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining 2Go boards together with Infineon MyIoT adapters. MyIoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system. | Summary of Features: Ultra-high +/-0.005 hPa resolution (equating to +/-5 cm); Very good temperature stability due to a linear temperature dependency. Relative accuracy 0.06 hPa; Integrated FIFO can store up to 32 pressure/temperature measurements, which enables energy savings on system level; Optimized energy usage (fully configurable precision and measurement rate); Wide pressure operation range 300hPa 1200hPa; 3um current consumption in low power mode; Temperature accuracy 0.5C; Free and easy download of Arduino libraries; 2Go boards can be easily combined to systems by using MyIoT adapters | Target Applications: Smart home; Wearables (sport & fitness tracking); Drones; Indoor and outdoor navigation; Accurate altitude metering; Weather forecast and storm warning; IoT applications; HDDs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2GO PRESSURE DPS310
  • SP001777630