Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL01GS11DHIV20

Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GS11DHIV20.

IHS

Datasheet118 pages3 years ago
Datasheet106 pages12 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
+22.64%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 256M-bit 16M x 16 100ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R

Descriptions

Descriptions of Infineon S29GL01GS11DHIV20 provided by its distributors.

Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 110ns 64-Pin Fortified BGA Tray
NOR Flash Memory; INFINEON; S29GL01GS11DHIV20; Parallel; FLASH, NOR; 128 MB; 2.7 V - 3.6 V
1Gb Par NOR FLASH VIO = 1.65, VCC = 2.7 to 3.6V lowest address sector protect
IC FLASH 1GBIT PARALLEL 64FBGA / FLASH - NOR Memory IC 1Gb (64M x 16) Parallel 110 ns 64-FBGA (9x9)
Memory, Flash Nor, 1Gbit, Fbga-64; Flash Memory Type:Parallel Nor; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:110Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GS11DHIV20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670779