Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S25FL064LABMFA013

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin SOIC T/R
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABMFA013.

IHS

Datasheet172 pages3 years ago
Datasheet152 pages8 years ago

SHENGYU ELECTRONICS

Arrow.cn

Cypress Semiconductor

Inventory History

3 month trend:
-15.27%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Infineon S25FL064LABMFA013 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin SOIC T/R
64Mb (8M x 8) 2.7V 30mA 3.6V 108MHz QPI SPI-Quad I/O 8bit SOIC-8 SMD Adhesive Mount
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Serial NOR Flash Memory, 64 Mbit Density, SOIC-8, RoHS
Cypress Semiconductor SCT
Flash Memory, 64Mbit, 85Deg C, Soic-8; Flash Memory Type:Serial Nor; Memory Configuration:8M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:108Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL064LABMFA013

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661005