Infineon PVT412S-TPBF

Relay Ssr 25MA Dc-in 0.14A 400V Ac/dc-out 6-PIN PDIP SMT T/r
$ 2.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT412S-TPBF.

element14 APAC

Datasheet0 pages0 years ago

X-ON

Newark

Inventory History

3 month trend:
-57.14%

CAD Models

Download Infineon PVT412S-TPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-05-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-09-15
LTD Date2026-03-15

Related Parts

LittelfuseCPC1390GRTR
Relay SSR 50mA 1.4V DC-IN 0.14A 400V 4-Pin PDIP SMD T/R
LittelfuseCPC1390G
SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseCPC1390GR
SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
PanasonicAQY214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY214EHA
AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4
PanasonicAQY284EH
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube

Descriptions

Descriptions of Infineon PVT412S-TPBF provided by its distributors.

Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
400V 1 FORM A PHOTO VOLTAIC RELAY IN A 6-PIN SMT PACKAGE | Infineon PVT412S-TPBF
HEXFET 0-400 V, 140 MILLI AMP AC/DC SINGLE POLE, NORMALLY OPEN, POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation
MOSFET RELAY, SPST-NO, 0.14A, 400V, SMD; Contact Configuration: SPST-NO; Load Current: 140mA; Relay Terminals: SMD; Load Voltage Max: 400V; On State Resistance Max: 27ohm; Isolation Volta; Available until stocks are exhausted
AC/DC Photovoltaic Relay; Load Current RMS Max:210mA; Relay Terminals:SMD; Contacts:SPNO; Leaded Process Compatible:Yes; Load Current:140mA; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes
400 V, 240 mA AC/360 mA DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT412STPBF
  • PVT412STPBF
  • SP001539544