Infineon PVT412PBF

SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT412PBF.

IHS

Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

iiiC

Farnell

Inventory History

3 month trend:
+2.65%

CAD Models

Download Infineon PVT412PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseCPC1390GRTR
Relay SSR 50mA 1.4V DC-IN 0.14A 400V 4-Pin PDIP SMD T/R
LittelfuseCPC1390G
SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseCPC1390GR
SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
PanasonicAQY214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY214EHA
AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4
PanasonicAQY284EH
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube

Descriptions

Descriptions of Infineon PVT412PBF provided by its distributors.

SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube
1 Form A Photovoltaic Relay in a 6-pin DIP Package, DIP6, RoHS
Infineon SCT
AC/DC 27Ω 0V~400V 140mA 1.2V(DC) 0V(DC)~400V(DC) DIP-6 TH 8.6mm(L) × 3.4mm(H)
AC/DC Photovoltaic Relay; Load Current RMS Max:210mA; Leaded Process Compatible:Yes; No. of Pins:6; Output Device:MOSFET; Package/Case:6-DIP; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes
Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = DIP / Width mm = 6.47 / Length mm = 8.63 / Height mm = 3.42 / Contact Configuration = 1NO / Load Voltage Max. V = 400 / Load Current Max. mA = 140
400 V, 140 mA AC/210 mA DC single-pole Photovoltaic Relay in a 6-pin DIP Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications
RELAY, PHOTOVOLTAIC, 2 GEN; Load Voltage Max:400V; Load Current:140mA; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:5mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Current Max:25mA; Control Current Typ:0.4mA; Control Voltage Type:DC; Insulation Resistance:10Gohm; Load Current Max:140mA; Load Current RMS Max:140mA; Load Voltage DC Max:400V; Load Voltage DC Min:0VDC; Load Voltage Range:0V to 400V; No. of Pins:6; No. of Poles:1; On State Resistance Max:27ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; Package / Case:DIL; Peak Load Voltage +:400V; Peak Load Voltage -:400V; RMS Load Voltage Max:400VAC; RMS Load Voltage Min:0VAC; Series:PVT412; Terminal Type:Through Hole; Turn Off Time:0.5ms; Turn On Time:2ms

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT412PBF
  • PVT412
  • PVT412 PBF
  • SP001549980