Infineon PVT412ASPBF

PVT Photovoltaic 400 V 0.24 A 6 Ohm SPST (1 Form A) Solid State Relay - DIP-6
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT412ASPBF.

element14 APAC

Datasheet0 pages0 years ago

IHS

Newark

X-ON

iiiC

Inventory History

3 month trend:
-13.40%

CAD Models

Download Infineon PVT412ASPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePLA140STR
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP3125(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP
PanasonicAQV104
SSR RELAY SPST-NO 180MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV104AZ
Relay SSR 50mA 3V DC-IN 0.5A 400V DC-OUT 6-Pin DIP SMD T/R

Descriptions

Descriptions of Infineon PVT412ASPBF provided by its distributors.

PVT Photovoltaic 400 V 0.24 A 6 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Relay SSR 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP SMT Tube
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 240 mA, DIP-6, Surface Mount
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.36A;400V;PCB Mnt;SMD;6Pin;PVT412A
SPDT AC,DC 6Ω 0V~400V 240mA 1.2V(DC) 0V(DC)~400V(DC) DIP SMD mount 8.6mm(Length)*3.4mm(height)
AC/DC Photovoltaic Relay; Load Current RMS Max:360mA; Leaded Process Compatible:Yes; Package/Case:6-DIP; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO; Output Device:MOSFET ;RoHS Compliant: Yes
MOSFET RELAY, SPST-NO, 0.24A, 400V; Contact Configuration: SPST-NO; Load Current: 240mA; Relay Terminals: Solder; Load Voltage Max: 400V; On State Resistance Max: 6ohm; Isolation Voltage: 4kV; Forward Current If: 25mA; Product
400 V, 120 mA AC/200 mA DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications. PVT412L employs an active current-limiting circuitry enabling it to pass FCC Part 68 and other regulatory agency current surge requirements when overvoltage protection is provided.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT412ASPBF
  • PVT412ASPBF.
  • SP001550068