Infineon PVT412AS-TPBF

SSR RELAY SPST-NO 240MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 3.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT412AS-TPBF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+27.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePLA140STR
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP3125(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP
PanasonicAQV104
SSR RELAY SPST-NO 180MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV104AZ
Relay SSR 50mA 3V DC-IN 0.5A 400V DC-OUT 6-Pin DIP SMD T/R

Descriptions

Descriptions of Infineon PVT412AS-TPBF provided by its distributors.

SSR RELAY SPST-NO 240MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
400 V 0.24 A 6 Ohm 1 Channel SMT PVT Photovoltaic Solid State Relay - DIP-6
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.36A;400V;PCB Mnt;SMD;6Pin;PVT412A
AC/DC Photovoltaic Relay; Load Current RMS Max:360mA; Leaded Process Compatible:Yes; Package/Case:6-DIP; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO; Output Device:MOSFET ;RoHS Compliant: Yes
400 V, 120 mA AC/200 mA DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications. PVT412L employs an active current-limiting circuitry enabling it to pass FCC Part 68 and other regulatory agency current surge requirements when overvoltage protection is provided.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT412ASTPBF
  • SP001543666