Infineon PVT212SPBF

Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMT Tube
$ 9.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT212SPBF.

Newark

Datasheet5 pages17 years ago
Datasheet5 pages20 years ago

element14 APAC

iiiC

CAD Models

Download Infineon PVT212SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-08-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQY212EH
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY212EHA
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
LittelfuseCPC1943G
SSR RELAY SPST-NO 500MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseCPC1943GS
SSR RELAY SPST-NO 500MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePM1204S
Relay SSR 100mA 1.4V DC-IN 0.5A 120V AC-OUT 6-Pin DIP SMD Tube
PanasonicAQV212
Solid State Relay SSR SPST-NO (1 Form A) 550mA 60V DIP-6 PhotoMOS

Descriptions

Descriptions of Infineon PVT212SPBF provided by its distributors.

Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMT Tube
150V 1 FORM A PHOTO VOLTAIC RELAY IN A 6-PIN SIP PACKAGE | Infineon PVT212SPBF
PVT212SPBF Series 1.2 VDC SPST-NO HEXFET® Power MOSFET Photovoltaic Relay
MOSFET RELAY, SPST-NO, 0.55A, 150V; Contact Configuration: SPST-NO; Load Current: 550mA; Relay Terminals: Solder; Load Voltage Max: 150V; On State Resistance Max: 0.75ohm; Isolation Voltage: 4kV; Forward Current If: 25mA; Produ
AC/DC Photovoltaic Relay; Load Current RMS Max:825mA; Relay Terminals:SMD; Contacts:SPNO; Leaded Process Compatible:Yes; Load Current:825mA; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes
150 V, 550 mA AC/825 mA DC, single pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. These SSRs are specifically designed for industrial control and peripheral telecom applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT212SPBF
  • SP001546796