What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon PVN012S-TPBF

PVN Photovoltaic Series 2.5 A 20 V 0.1 Ohm Solid State Relay SMT-MDIP-6
$ 8.717
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVN012S-TPBF.

element14 APAC

Datasheet0 pages0 years ago
Datasheet5 pages16 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-05-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2025-02-28

Related Parts

Relay SSR 30mA 1.48V DC-IN 5A 20V 6-Pin SOP T/R
ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
ToshibaTLP3542
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Infineon PVN012S-TPBF provided by its distributors.

PVN Photovoltaic Series 2.5 A 20 V 0.1 Ohm Solid State Relay SMT-MDIP-6
Solid State Relay 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT T/R / Series PVN012PbF Microelectronic Power IC HEXFET® Power MOSFET Photovoltaic Relay
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;4.5A;20V;PCB Mnt;SMD;6 Pin;PVN012 Series
MOSFET Relay; Contact Configuration:SPST-NO; Load Current:2.5A; Relay Terminals:SMD; Voltage Max:20V; On State Resistance Max:0.1ohm; Isolation
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.5 / Length mm = 8.6 / Load Voltage Max. V = 20 / Load Current Max. A = 4.5 / Load Voltage Min. V = 0 / Load Current Min. A = 2.5 / Height mm = 3.4 / Package Type = SMD-6

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVN012STPBF
  • PVN012S-TPBF.
  • PVN012STPBF
  • SP001547262