Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon NAC1081XTMA1

NFC/RFID Tag and Transponder Chip 13560kHz 92KByte 32-Pin VQFN EP T/R
$ 2.08
Obsolete

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2023-08-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-09-15
LTD Date2026-03-15

Descriptions

Descriptions of Infineon NAC1081XTMA1 provided by its distributors.

NFC/RFID Tag and Transponder Chip 13560kHz 92KByte 32-Pin VQFN EP T/R
NFC Read/Write 28MHz 60Kb 2.8V to 3.3V 32-Pin VQFN T/R
CONTACTLESS POWER&SENSOR
NFC CONTROLLERS
The NAC1081 is a NFC actuation controller with integrated H-bridge and energy harvesting modules, enabling cost-effective development of passive smart actuators like passive locks. The low-power ARM® Cortex®-M0 based microcontroller with integrated NFC frontend, sensing unit, motor driver, and energy harvesting function enables customers to develop smart actuation devices with minimum system BOM requirement.The flexible IC architecture and the smart partitioning between hardware and software enables customers to maximize the utilization of software-defined functions. Furthermore, the NAC1081 includes hardware security functions such as secure area in flash, 128 bit AES accelerator and true random generator. A separate secure element can be connected via the digital interface on demand.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA