Infineon KP236N6165XTMA1

Analog Barometric Pressure Sensor, Absolute; 60 KPa to 165 KPa, 0.2 V to 4.8 V;
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon KP236N6165XTMA1.

element14 APAC

Datasheet25 pages16 years ago

Inventory History

3 month trend:
-42.07%

CAD Models

Download Infineon KP236N6165XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2010-06-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPXAZ4100A6U
Pressure Sensor 2.9 PSI ~ 15.23 PSI (20 kPa ~ 105 kPa) Absolute0.3 V ~ 4.9 V 8-SMD Module
NXP SemiconductorsMPXAZ4115A6U
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXAZ4100AC6U
Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 8-Pin SMT Rail
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
Vented Pressure Sensor, Wheatstone Bridge, 6.89 kPa, 1.8V, 12V, 68.95 kPa ±0.25%, SMD, Top Mount 7mm × 7mm × 3.84mm
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT

Descriptions

Descriptions of Infineon KP236N6165XTMA1 provided by its distributors.

Analog Barometric Pressure Sensor, Absolute; 60 KPa to 165 KPa, 0.2 V to 4.8 V;
Pressure Sensor, Analog Barometric; |Infineon Technologies KP236N6165XTMA1.
Piezoresistive Sensor, Absolute, 8.7Psi Min, 23.9Psi Max, 0.1-4.85V, Square, Surface Mount
Board Mount Pressure Sensor 0.1V to 4.85V 60kPa to 165kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R
The KP236N6165 is a miniaturized Analog Barometric Air Pressure Sensor IC based on a capacitive principle, PG-DSOF-8, RoHS
Infineon SCT
AIR PRESSURE SENSOR, 60-165KPA, SOP-8; Pressure Type: Absolute; Sensitivity, V/P: 43.8mV/kPa; Operating Pressure Min: 60kPa; Operating Pressure Max: 165kPa; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Sensor Case Style
The KP236N6165 is a miniaturized Analog Barometric Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure range of 60 kPa to 165 kPa into a voltage range of 0.2 V to 4.8 V. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring barometric air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP236-N6165
  • KP236N6165
  • KP236N6165XTMA1.
  • KP236N6165XTMA2
  • SP000700784