Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon KITLEDXMC1202AS01TOBO1

XMC1202 Microcontroller Evaluation Board 32MHz CPU 16KB RAM 16KB Flash

$ 21.071
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon KITLEDXMC1202AS01TOBO1.

Newark

Datasheet4 pages11 years ago
Datasheet10 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon KITLEDXMC1202AS01TOBO1 provided by its distributors.

XMC1202 Microcontroller Evaluation Board 32MHz CPU 16KB RAM 16KB Flash
KIT EVAL LIGHTING RGB W/XMC1202 "XMC1202 3, Non-Isolated Outputs LED Driver Evaluation Board"
RGB LED Lighting Shield with XMC1202 (Compatible w/Arduino)
KIT EVAL LIGHTING RGB W/XMC1202
Evaluation Brd, Rgb Led Lighting Shield; Silicon Manufacturer:Infineon; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0; Silicon Core Number:Xmc1202; Silicon Family Name:Xmc1200; Kit Contents:Evaluation Board Xmc1202 Rohs Compliant: Yes |Infineon Technologies KITLEDXMC1202AS01TOBO1
Summary of Features: Compatible with Arduino Uno R3 and XMC1100 Boot Kit from Infineon; Easy configurable for various light engines and any input voltage (within operating conditions); Wide DC input voltage range; Simple I 2C interface | Benefits: Fast prototyping of LED lighting; Flicker-free light thanks to high-speed pulse density modulation; Easy-to-use dynamic dimming and color control; Small size thanks to high-frequency current control (high power density); Backdoor access to on-board-microcontroller for advanced users and parameterization | Target Applications: LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KITLEDXMC1202AS01
  • KIT_LED_XMC1202_AS_01
  • SP001279036