Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon ISC130N20NM6ATMA1

N-Channel 200 V 9.8A (Ta), 88A (Tc) 3W (Ta), 242W (Tc) Surface Mount PG-TSON-8-3
$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISC130N20NM6ATMA1.

TME

Datasheet11 pages0 years ago

Inventory History

3 month trend:
-18.54%

CAD Models

Download Infineon ISC130N20NM6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon ISC130N20NM6ATMA1 provided by its distributors.

N-Channel 200 V 9.8A (Ta), 88A (Tc) 3W (Ta), 242W (Tc) Surface Mount PG-TSON-8-3
Trans MOSFET N-CH 200V 9.8A 8-Pin TSON EP T/R
Power Field-Effect Transistor, 88A I(D), 200V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon ISC130N20NM6ATMA1 MOSFET
RS APAC
3W(Ta),242W(Tc) 4.5V@ 135µA 58nC@ 10 V 1individualNChannel 200V 11.7mΩ@ 50A,15V 88A 3.9nF@100V SMD mount
MOSFET, N-CHANNEL, 200V, 88A, TSON-8;
ISC130N20NM6 OptiMOS™ 6 200 V is setting the new technology standard. It addresses the need for high power density, high efficiency, and high reliability.The OptiMOS™ 6 200 V technology was designed for optimal performance in motor drive applications such as LEV, forklifts, and drones. The new OptiMOS™ 6 features industry leading RDS(on), improved switching and current sharing capability, enabling high power density, less paralleling, and excellent EMI performance.The improved switching behavior makes the OptiMOS™ 6 200 V family an ideal choice for any type of switching applications such as telecom, server, solar, or audio. Additionally, the combination of wide SOA and industry-leading RDS(on) result in a perfect fit for static switching applications such as BMS.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA