Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon ISC025N08NM5LF2ATMA1

Trans Mosfet N-ch 80V 23A 8-PIN Tdson Ep T/r
$ 1.707
Production

Price and Stock

Inventory History

3 month trend:
-40.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon ISC025N08NM5LF2ATMA1 provided by its distributors.

Trans MOSFET N-CH 80V 23A 8-Pin TDSON EP T/R
Infineon ISC025N08NM5LF2ATMA1 MOSFET
RS APAC
3W(Ta),217W(Tc) 3.6V@ 115µA 96nC@ 10 V 1individualNChannel 80V 2.55mΩ@ 50A,10V 275A 6.8nF@40V SMD mount
MOSFET, N-CH, 80V, 198A, TDSON-FL;
ISC025N08NM5LF2 is Infineon’s new best-in-class 80 V OptiMOS™ 5 Linear FET in a PQFN 5x6 mm (SuperSO8) package, offering the industry’s lowest on-state resistance RDS(on) and wide safe operating area (SOA) at 25˚C and 125˚C.The OptiMOS™ Linear FET is a revolutionary approach that solves the trade-off between on-state resistance and linear mode capability. Combined with the low cost, low profile PQFN 5x6 package, ISC025N08NM5LF2 is targeted for high in-rush current, harsh applications, such as hot-swap, e-fuse, and protection applications commonly found in telecom, data server and battery management systems (BMS).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA