Infineon IRS2092PBF

Amplifier, High Voltage, Class D Audio Amp Driver With Pwm Modulator
$ 4.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2092PBF.

IHS

Datasheet2 pages17 years ago
Datasheet17 pages12 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRS2092PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsUCC3961N
Advanced Primary Side Startup Controller 14-PDIP 0 to 70
Texas InstrumentsLM1877N-9A
IC AMP AUDIO PWR 2W STER 14DIP
NTE ElectronicsNTE2018
Integrated Circuit 8 Channel Darlington Array/driver With Ttl/cmos Inputs 18-lead DIP
Analog DevicesADM203JN
RoHS Compliant INVERTED SCHMITT TRIGGER DUAL Logic (Logic Type) 70C 120kbps 5V 5.33mm

Descriptions

Descriptions of Infineon IRS2092PBF provided by its distributors.

AMPLIFIER, HIGH VOLTAGE, CLASS D AUDIO AMP DRIVER WITH PWM MODULATOR
EAR99 IRS2092PBF Tube Depop Short-Circuit Protection audio amplifier 0V 5.33mm 35ns 1.2A
MOSFET DRVR 5.1V 1.2A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin PDIP Tube/Bulk
Audio Amplifier, 2 Channel(s), 1 Func, PDIP16
IC, AUDIO AMP, PROT DGTL, 16DIP; Amplifier Class:D; No. of Channels:1; Output Power:500W; Supply Voltage Range:10V to 18V; THD + N:0.01% @ 50W, 4ohm; Load Impedance:4ohm; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Load Impedance Min:4ohm; Output Power Pout:500W; Package / Case:DIP; Power Rating RMS:500W; Supply Voltage Max:18V; Supply Voltage Min:10V; Termination Type:Through Hole
Benefits: Integrated analog input Class D audio amplifier driver in a small 16 pin package; Floating inputs enable easy half bridge implementation; Programmable bidirectional over-current protection with self-reset function; Programmable preset deadtime for improved THD performances; + - 100V ratings deliver up to 500W in output power; Start and stop click noise reduction; High noise immunity; Operates up to 800kHz; ROHS compliant; Audio Reference Design: IRAUDAMP7D | Target Applications: Class D Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2092PBF
  • IRS2092PBF .
  • IRS2092PBF.
  • SP001568820