What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRL60S216

Single N-Channel 60 V 1.6 mOhm 170 nC HEXFET® Power Mosfet - D2PAK

$ 1.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL60S216.

IHS

Datasheet12 pages10 years ago

Inventory History

3 month trend:
-9.26%

CAD Models

Download Infineon IRL60S216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

STMicroelectronicsSTH260N6F6-2
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-2 package
STMicroelectronicsSTH265N6F6-2AG
MOSFET N-CH 60V 180A H2PAK-2 / N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2Pak-2
InfineonIRFS7530PBF
N Channel 60 V 2 mO 375 W Surface Mount HexFet Power MosFet - D2PAK
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package, D2PAK-3, RoHS
InfineonAUIRLS3036
MOSFET, N-CH, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
90W(Tc) 2.6V@1mA 280nC@ 10 V 1individualNChannel 60V 3.3mΩ@ 50A,10V 15.8nF@20V D2PAK SMD mount

Descriptions

Descriptions of Infineon IRL60S216 provided by its distributors.

Single N-Channel 60 V 1.6 mOhm 170 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 60V 298A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 195A I(D), 60V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
375W(Tc) 20V 2.4V@ 250µA 255nC@ 4.5V 1individualNChannel 60V 1.95mΩ@ 100A,10V 195A 15.33nF@25V D2PAK SMD mount 10mm*9.25mm*4.4mm
Mosfet, N-Ch, 60V, 195A, To-263Ab; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.0016Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.4V; Power Rohs Compliant: Yes |Infineon IRL60S216
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001573906